
Small Signal Field-Effect Transistor, 0.45A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Sign in to ask questions about the Diodes ZVN4210A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVN4210A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 450mA |
| Current Rating | 450mA |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | ZVN4210 |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4210A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
