
N-channel JFET featuring 60V drain-source voltage and 1.1A continuous drain current. This silicon metal-oxide semiconductor FET offers a low drain-to-source resistance of 450mΩ and a maximum power dissipation of 850mW. Designed for through-hole mounting in a TO-92 compatible E-Line package, it operates across a temperature range of -55°C to 150°C. Key switching characteristics include an 8ns turn-on delay and a 30ns turn-off delay.
Sign in to ask questions about the Diodes ZVN4306AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVN4306AV technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 1.1A |
| Current Rating | 1.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4306AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
