
N-Channel Power MOSFET, 60V Drain-Source Voltage, 2.1A Continuous Drain Current, and 330mR maximum Drain-Source On-Resistance. This silicon Metal-oxide Semiconductor FET features a 1.3V threshold voltage, 350pF input capacitance, and fast switching times with 8ns turn-on and 16ns fall times. Packaged in a SOT-223 surface-mount case, it offers a maximum power dissipation of 3W and operates across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Diodes ZVN4306GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.1A |
| Current Rating | 2.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 330mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4306GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
