
N-Channel JFET with 240V Drain-Source Voltage (Vdss) and 260mA Continuous Drain Current (ID). Features 5.5 Ohm Max Drain-Source On-Resistance (Rds On) and 40V Gate-to-Source Voltage (Vgs). This through-hole mounted component is housed in a TO-92 compatible E-Line package, offering fast switching with 2.5ns turn-on and 40ns turn-off delay times. Operates across a wide temperature range from -55°C to 150°C with 750mW max power dissipation.
Sign in to ask questions about the Diodes ZVN4424ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVN4424ASTZ technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 260mA |
| Current Rating | 260mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 4.01mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | 240V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4424ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
