
N-channel power MOSFET featuring 240V drain-source breakdown voltage and 500mA continuous drain current. This single-element silicon Metal-oxide Semiconductor FET offers a maximum drain-source on-resistance of 5.5 Ohms. Designed for surface mounting in a SOT-223 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Key switching characteristics include a 2.5ns turn-on delay and a 16ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZVN4424GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVN4424GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 240V |
| Drain-source On Resistance-Max | 5.5R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1.65mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 5.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | 240V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4424GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
