
P-channel JFET with 450V drain-source voltage and 45mA continuous drain current. Features 150 Ohm drain-to-source resistance, 20V gate-source voltage, and 15ns fall time. Through-hole mount in a TO-92 compatible E-line package. Operating temperature range from -55°C to 150°C with 700mW max power dissipation.
Sign in to ask questions about the Diodes ZVP0545ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVP0545ASTZ technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 45mA |
| Current Rating | -45mA |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -450V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP0545ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
