Sign in to ask questions about the Diodes ZVP2106AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVP2106AS technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | -280mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| Rds On Max | 5R |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -60V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP2106AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.