
P-channel JFET with 50V drain-source voltage and 175mA continuous drain current. Features 10 Ohm drain-source on-resistance, -2V threshold voltage, and 20V gate-source voltage. This silicon metal-oxide semiconductor FET is housed in a TO-92-3 package, suitable for through-hole mounting. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 625mW. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZVP4105A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVP4105A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 175mA |
| Current Rating | -175mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 10R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -50V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP4105A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
