
P-channel MOSFET featuring a 240V drain-source voltage and 200mA continuous drain current. Offers a low 9 Ohm drain-source on-resistance and 1.5W maximum power dissipation. This surface-mount component, housed in a SOT-89-3 package, operates within a -55°C to 150°C temperature range. Key switching characteristics include an 8ns turn-on delay and 26ns turn-off delay.
Sign in to ask questions about the Diodes ZVP4424ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVP4424ZTA technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | -200mA |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 240V |
| Drain-source On Resistance-Max | 11R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1.6mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9R |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -240V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP4424ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
