
The ZVP4525E6TC is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.1W and is packaged in a surface mount SOT-23-6 package. The transistor has a drain to source breakdown voltage of -250V and a drain to source resistance of 14R. It is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the Diodes ZVP4525E6TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVP4525E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 197mA |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 14R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 3.78ns |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 73pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 14R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP4525E6TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
