Diodes ZX5T1951GTA technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 260mV |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T1951GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.