Diodes ZXBM1004Q16TC technical specifications.
| Package/Case | QSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Frequency | 24 kHz |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM1004Q16TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
