
The ZXBM2001X10TC is an 80mA PWM motor driver IC from Diodes, packaged in the MSOP-10 package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is lead free. This IC is RoHS compliant and available in quantities of 4000 per reel. It is used for motor control applications and is suitable for use in a variety of industrial and automotive environments.
Sign in to ask questions about the Diodes ZXBM2001X10TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXBM2001X10TC technical specifications.
| Package/Case | MSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 80mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM2001X10TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
