Diodes ZXBM2002X10TC technical specifications.
| Package/Case | MSOP |
| Interface | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.25mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM2002X10TC to view detailed technical specifications.
No datasheet is available for this part.