
The ZXBM2003X10TC is a motor driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a MSOP-10 package. The IC is lead free and RoHS compliant. It operates at a supply current of 3.25mA and can handle an output current of 80mA. The device is available in a tape and reel packaging format with 4000 units per package.
Sign in to ask questions about the Diodes ZXBM2003X10TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXBM2003X10TC technical specifications.
| Package/Case | MSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.25mA |
| Output Current | 80mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM2003X10TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
