The ZXBM2004JA16TC is a QFN EP packaged PWM motor driver from Diodes, designed for surface mount applications. It operates within a temperature range of -40°C to 110°C and is supplied with a voltage between 4.7V and 18V. This device is compliant with RoHS regulations and the EU's Reach SVHC requirements.
Sign in to ask questions about the Diodes ZXBM2004JA16TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXBM2004JA16TC technical specifications.
| Package/Case | QFN EP |
| Interface | PWM |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM2004JA16TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.