
Brushless DC Motor Controller, 0.2A, PDSO14, SO-14
Diodes ZXBM2004N14TA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Output Voltage | 500mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| RoHS | Compliant |
No datasheet is available for this part.