
The ZXBM2004N14TC is a surface mount motor driver IC with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It operates on an 18V supply voltage and has an output current of 80mA. The IC is packaged in a SO package and is available in quantities of 2500. It is RoHS compliant and packaged in tape and reel.
Diodes ZXBM2004N14TC technical specifications.
| Package/Case | SO |
| Interface | PWM |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM2004N14TC to view detailed technical specifications.
No datasheet is available for this part.
