
The ZXCD1000EQ16TC is a surface mount audio amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a quiescent current of 45mA. The amplifier can handle a maximum supply voltage of 18V and a minimum supply voltage of 12V. It is available in a QSOP package with a packaging quantity of 2500 units per reel.
Sign in to ask questions about the Diodes ZXCD1000EQ16TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCD1000EQ16TC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Power | 100W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCD1000EQ16TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
