The ZXCD1210JB16TC is a 16-pin quad op-amp from Diodes, operating within a temperature range of -40°C to 70°C. It has a supply voltage range of 12V to 18V and a maximum supply current of 50mA. The device is packaged in a 4 x 4 mm QFN-16 package. The ZXCD1210JB16TC is designed for use in audio amplifier applications.
Diodes ZXCD1210JB16TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 50 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.