
Fixed positive linear voltage regulator (LDO) with a 2.5V output voltage. Features a low dropout voltage of 163mV and a maximum output current of 150mA. Operates with input voltages from 2V to 5.5V, offering 3% accuracy. Designed for surface mount applications in a compact SC-70 package, with a quiescent current of 50µA. This lead-free component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXCL250H5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCL250H5TA technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 163mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 105mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL250H5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
