
The ZXCL260E5 is a single linear voltage regulator with a dropout voltage of 155mV, capable of delivering an output current of 150mA. It is packaged in a SOT-23-5 surface mount package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant, but is Reach SVHC compliant. It contains lead, making it non-lead-free.
Sign in to ask questions about the Diodes ZXCL260E5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCL260E5 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 155mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXCL260E5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
