
Fixed positive linear voltage regulator with a 2.6V output voltage and 150mA maximum output current. Features a low dropout voltage of 155mV and a wide input voltage range from 2V to 5.5V. This CMOS IC offers 3% voltage accuracy and a quiescent current of 50uA. Packaged in a 5-pin SOT-23 (PDSO5) surface mount package, it operates from -40°C to 85°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXCL260E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCL260E5TA technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 155mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL260E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
