
Fixed positive linear voltage regulator with a 2.6V output voltage and 150mA maximum output current. Features a low 155mV dropout voltage and 50uA quiescent current. Operates from a 2V to 5.5V input voltage range with 3% accuracy. This surface mount component is housed in a compact 5-pin SC-70 package, measuring 2mm x 1.25mm x 1mm. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Diodes ZXCL260H5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCL260H5TA technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 155mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL260H5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
