
Fixed positive linear voltage regulator (LDO) with a nominal 2.8V output voltage and 150mA maximum output current. Features a low 140mV dropout voltage at 150mA and 3% voltage accuracy. Operates from a 2V to 5.5V input voltage range with a maximum power dissipation of 300mW. Packaged in a compact SC-70 (PDSO5) surface-mount package, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Diodes ZXCL280H5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCL280H5TA technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 140mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL280H5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
