
Fixed positive linear voltage regulator, 3.3V output voltage with 3% accuracy. Features a low 140mV dropout voltage at 150mA output current. Operates from 2V to 5.5V input voltage, with a maximum output current of 150mA. Packaged in a compact SC-70 (SC) surface-mount package, this CMOS regulator offers 300mW power dissipation and a quiescent current of 50uA.
Sign in to ask questions about the Diodes ZXCL330H5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCL330H5TA technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 140mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300mW |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL330H5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
