
Fixed positive linear voltage regulator IC, offering a stable 2.5V output with a low 163mV dropout voltage at 100mA. Features a maximum input voltage of 5.5V and a quiescent current of 50µA. Designed for surface mount applications in a compact SC-70, 5-pin package, with operating temperatures from -40°C to 85°C. This lead-free, RoHS, and REACH SVHC compliant component ensures reliable power management.
Sign in to ask questions about the Diodes ZXCL5213V25H5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCL5213V25H5TA technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 163mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 105mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL5213V25H5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
