
Fixed positive LDO regulator offering a stable 2.6V output voltage with a low 155mV dropout voltage. This CMOS integrated circuit supports a maximum input voltage of 5.5V and delivers up to 150mA output current. Designed for surface mounting, it features a compact SC-70 package with 5 pins, measuring 2mm in length, 1.25mm in width, and 1mm in height. Operating across a wide temperature range of -40°C to 85°C, this lead-free component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Dropout Voltage | 155mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |