
Fixed positive LDO regulator offering a stable 2.8V output voltage with a low 140mV dropout voltage. This CMOS integrated circuit supports a maximum input voltage of 5.5V and delivers up to 100mA output current. Featuring 3% accuracy and a quiescent current of 50µA, it operates across a -40°C to 85°C temperature range. Packaged in a compact SC-70 (PDSO5) surface-mount format, this lead-free and RoHS-compliant component is supplied on tape and reel.
Diodes ZXCL5213V28H5TA technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 140mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL5213V28H5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.