
Surface mount linear voltage regulator IC providing a fixed 4V output at 150mA. Features a low dropout voltage of 140mV and a maximum input voltage of 5.5V. Operates across a wide temperature range of -40°C to 85°C with a quiescent current of 50µA. Packaged in a compact SC70-5 surface mount package, ideal for space-constrained applications. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Dropout Voltage | 140mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 4V |
| Max Power Dissipation | 300mW |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
