The Diodes ZXCM210LFTA is a simple reset/power-on reset IC with a single voltage monitor. It has a totem pole output and is available in a TO-236-3 surface mount package. The device operates over a temperature range of -55 to 125°C and has a reset timeout of 140ms. The reset is active high and triggered at a threshold voltage of 4.63V. The IC is packaged in cut tape and contains lead, making it non-compliant with lead-free requirements.
Diodes ZXCM210LFTA technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.