Diodes ZXCP330E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 40mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXCP330E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
