
Power supply support circuit featuring a fixed, single-channel design. Operates within a 2.5V to 20V input and supply voltage range, with a maximum output current of 25mA. Offers 1% accuracy and a 2MHz bandwidth, consuming a low 15µA operating supply current and 4µA quiescent current. Packaged in a compact SOT-23-3 surface mount case (3.04mm L x 1.4mm W x 1.02mm H), this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXCT1008FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1008FTA technical specifications.
| Accuracy | 1% |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1008FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
