
Supervisory circuit for monitoring 2.5V to 20V input voltage. Features 1% accuracy and a 2MHz bandwidth. Operates with a low 18µA supply current and 100nA input current. Packaged in a 5-pin SOT-23 surface-mount case, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXCT1010E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1010E5TA technical specifications.
| Accuracy | 1% |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-5 |
| Gain | 20dB |
| Height | 1.3mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 18uA |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1010E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
