The ZXCT1020E5TA is a surface mount op-amp with a bandwidth of 2MHz and a maximum operating temperature of 85°C. It is packaged in a SOT-23-5 package and is suitable for use in a variety of applications. The op-amp has a maximum supply voltage of 20V and a minimum supply voltage of 2.5V. It is compliant with RoHS and Reach SVHC regulations. The device is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Diodes ZXCT1020E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1020E5TA technical specifications.
| Accuracy | 1% |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1020E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
