
Supervisory circuit for monitoring 2.5V to 20V input voltage ranges. Features 1% accuracy and a 2MHz bandwidth. Operates with a low 35µA supply current and 25µA quiescent current. Housed in a compact 1.3mm height, 3.1mm length, 1.8mm width SOT-23 surface mount package. Maximum power dissipation is 300mW. RoHS compliant.
Sign in to ask questions about the Diodes ZXCT1021E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1021E5TA technical specifications.
| Accuracy | 1% |
| Bandwidth | 2MHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.53V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1021E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
