The ZXCT1022E5 is an industrial temperature single-function IC with a supply voltage range of 2.5 to 20V. It features a 5-pin SOT-23 package and operates over a temperature range of -40 to 85 degrees Celsius. The device has a single function and one channel, making it suitable for various applications. The IC is manufactured by Diodes and is a type of power management IC.
Sign in to ask questions about the Diodes ZXCT1022E5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1022E5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZXCT1022E5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.