
Supervisory circuit for monitoring 2.5V to 20V input voltage ranges. Features 3% accuracy and a 2MHz bandwidth. This surface mount component is housed in a compact SOT-23 package, measuring 3mm x 1.6mm x 1.1mm. It operates with a low input current of 100nA and an operating supply current of 35uA, with a quiescent current of 25uA. Maximum power dissipation is 450mW, and it supports a maximum output voltage of 10.3V. Packaged in tape and reel, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes ZXCT1022E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1022E5TA technical specifications.
| Accuracy | 3% |
| Bandwidth | 2MHz |
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10.3V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Output Voltage | 10.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1022E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.