
Supervisory circuit for monitoring voltages from 2.2V to 20V. Features 3% accuracy, a 6MHz bandwidth, and a 20V maximum input voltage. Operates with a supply current of 270uA and offers a 20V maximum supply voltage. Housed in an 8-pin SO package for surface mounting, this RoHS compliant component has a maximum power dissipation of 500mW.
Diodes ZXCT1030N8TA technical specifications.
| Accuracy | 3% |
| Bandwidth | 6MHz |
| Package/Case | SO |
| Height | 1.5mm |
| Input Current | 48uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 270uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1030N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
