
The Diodes ZXCT1032N8TA is a surface mount Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 21V and a minimum supply voltage of 9.5V. The device has a quiescent current of 2.5mA and an operating supply current of 1.6mA. It is available in a SO-8 package and is RoHS compliant.
Diodes ZXCT1032N8TA technical specifications.
| Package/Case | SO |
| Input Current | 200nA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Output Current | 45uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1032N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
