
Automotive supervisory circuit for monitoring 4.5V to 12V power rails. Features a 3% accuracy and 500kHz bandwidth, with a 106dB common mode rejection ratio. Operates from a 3V to 60V supply voltage, consuming 80uA quiescent current. Packaged in a 5-pin SOT-23-5 surface mount configuration, this lead-free component is AEC-Q100 qualified and REACH/RoHS compliant.
Sign in to ask questions about the Diodes ZXCT1080E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1080E5TA technical specifications.
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 106dB |
| Gain | 10dB |
| Height | 1.1mm |
| Input Current | 42uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1080E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
