
Automotive supervisory circuit for monitoring 4.5V to 12V power rails. Features a 3% accuracy and a 500kHz bandwidth. Operates from 4.5V to 12V supply voltage with a maximum input voltage of 40V. Housed in a 5-pin SOT-23-5 surface mount package, this component offers a 1.5V maximum output voltage and 1mA output current. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Diodes ZXCT1081E5TA technical specifications.
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Input Current | 60uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.5V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1081E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
