
Automotive supervisory circuit for monitoring 2.7V to 60V input voltages. Features a 500kHz bandwidth, 80dB common mode rejection ratio, and a low 2µA operating supply current. This single-amplifier IC is housed in a compact 1.1mm height, 3mm length, 1.6mm width SOT-25 surface mount package. Operates across a -40°C to 125°C temperature range with a 3mV input offset voltage. Supplied in tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Diodes ZXCT1086E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1086E5TA technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.1mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1086E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
