
Supervisory circuit for monitoring 2.5V to 36V automotive applications. Features a 650kHz bandwidth and 100dB common mode rejection ratio. Operates from a 2.5V to 36V supply range with a typical 9V operating supply voltage. Housed in a 3-pin SOT-23 surface mount package, measuring 3.04mm x 1.4mm x 1.02mm. Offers a maximum power dissipation of 300mW and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes ZXCT1109SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1109SA-7 technical specifications.
| Bandwidth | 650kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 19nA |
| Operating Supply Voltage | 9V |
| Output Current | 2.015mA |
| Output Voltage | 33.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1109SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
