Automotive-grade, single-channel power supply support circuit featuring a fixed output. This integrated circuit, housed in a 5-pin PDSO5 (SOT-25) package with dual terminal positions, operates across a wide temperature range from -40°C to 125°C. Its compact dimensions of 1.6mm width and 3mm length make it suitable for space-constrained applications.
Diodes ZXCT1110QW5-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXCT1110QW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.