
Supervisory circuit for monitoring 2.5V to 36V automotive applications. Features a 650kHz bandwidth and 100dB common mode rejection ratio. Operates with a nominal supply current of 3uA and an operating supply current of 19nA. Housed in a compact 3mm x 1.6mm x 1.1mm SOT-25 surface mount package, suitable for tape and reel packaging. RoHS compliant with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes ZXCT1110W5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXCT1110W5-7 technical specifications.
| Bandwidth | 650kHz |
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Amplifiers | 1 |
| Operating Supply Current | 19nA |
| Operating Supply Voltage | 9V |
| Output Current | 2.015mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1110W5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
