Diodes ZXCW6100S28 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 112mA |
| RoHS Compliant | Yes |
| Series | Acoustar™, NOVALOAD™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCW6100S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.