
The ZXFBF04N14TA is a dual 4-channel buffer amplifier with a -3db bandwidth of 100MHz and a gain bandwidth product of 100MHz. It operates from a dual supply voltage of 5V and has an operating supply current of 12mA. The amplifier is packaged in a SOIC-8 package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 100MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 12mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Length | 8.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 12mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 40V/µs |
| Supply Type | Dual |
| Voltage Gain | 0.08dB |
| Width | 4mm |
| RoHS | Not Compliant |
