
Eight-channel buffer amplifier featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This surface mount SOIC-20 package component operates with a dual 5V supply, offering 12mA output current per channel and a 40V/µs slew rate. Key specifications include 500nA input bias current, 15mV input offset voltage, and 15nV/sqrt Hz input voltage noise density. Designed for a 0°C to 70°C operating temperature range, this buffer amplifier is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXFBF08W20TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXFBF08W20TC technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 2.35mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 40V/µs |
| Supply Type | Dual |
| Voltage Gain | 0.09dB |
| Weight | 0.018953oz |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXFBF08W20TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
