
The Diodes ZXFV204N8TA is a dual supply audio amplifier IC packaged in a SO-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating voltage of 5.25V and a minimum operating voltage of 4.75V. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Diodes ZXFV204N8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXFV204N8TA technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV204N8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
